
WLAD.10 | |
|---|---|
DigiKey Part Number | 931-WLAD.10-ND |
Manufacturer | |
Manufacturer Product Number | WLAD.10 |
Description | EVAL FOR CA.50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | WLA.10 - Antenna 2.4GHz, 5.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz, 5.8GHz | |
Contents | Board(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | WLA.10 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz, 5.8GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $74.16000 | $296.64 |
| Unit Price without GST: | $74.16000 |
|---|---|
| Unit Price with GST: | $85.28400 |

