TEC (Thermoelectric Cooler) 1.1W @ 25°C 1.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.1W @ 25°C 1.5 A 80°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

475024-304

DigiKey Part Number
926-1432-ND
Manufacturer
Manufacturer Product Number
475024-304
Description
PELTIER MS4,108,10,20,00,W8
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.1W @ 25°C 1.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 23.90mm L x 18.00mm W
Qmax @ Th
1.1W @ 25°C
Delta Tmax @ Th
110°C @ 25°C
Height
14.58mm
Number of Stages
4
Current - Max
1.5 A
Voltage - Max
6.9 V
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.