10 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R1E106MN000

DigiKey Part Number
445-FK22X7R1E106M-ND
Manufacturer
Manufacturer Product Number
FK22X7R1E106MN000
Description
CAP CER 10UF 25V X7R RADIAL
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R1E106MN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.92000$2.92
10$1.93100$19.31
50$1.54220$77.11
100$1.42210$142.21
500$1.21888$609.44
1,000$1.15602$1,156.02
2,500$1.08964$2,724.10
5,000$1.04960$5,248.00
Manufacturers Standard Package
Unit Price without GST:$2.92000
Unit Price with GST:$3.35800