
ICP-10125 | |
|---|---|
DigiKey Part Number | 1428-ICP-10125TR-ND - Tape & Reel (TR) 1428-ICP-10125CT-ND - Cut Tape (CT) 1428-ICP-10125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICP-10125 |
Description | SENSOR 15.95PSIA 10SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) Absolute 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ICP-10125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 15.95PSI (30kPa ~ 110kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | ±0.015PSI (±0.1kPa) | |
Voltage - Supply | 1.71V ~ 1.89V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.53000 | $8.53 |
| 5 | $7.65800 | $38.29 |
| 10 | $7.33300 | $73.33 |
| 25 | $6.94240 | $173.56 |
| 50 | $6.67600 | $333.80 |
| 100 | $6.43180 | $643.18 |
| 500 | $5.95374 | $2,976.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.49787 | $16,493.61 |
| Unit Price without GST: | $8.53000 |
|---|---|
| Unit Price with GST: | $9.80950 |












