0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1153J189

DigiKey Part Number
495-B32529C1153J189TR-ND - Tape & Reel (TR)
495-B32529C1153J189CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32529C1153J189
Description
CAP FILM 0.015UF 5% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1153J189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,907
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.55000$0.55
10$0.32700$3.27
50$0.23780$11.89
100$0.21080$21.08
500$0.16508$82.54
1,000$0.15099$150.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800$0.12157$340.40
5,600$0.11364$636.38
8,400$0.10966$921.14
14,000$0.10526$1,473.64
19,600$0.10269$2,012.72
28,000$0.10021$2,805.88
33,600$0.09904$3,327.74
67,200$0.09509$6,390.05
70,000$0.09488$6,641.60
Manufacturers Standard Package
Unit Price without GST:$0.55000
Unit Price with GST:$0.63250