


B43704A6109M000 | |
|---|---|
DigiKey Part Number | 495-B43704A6109M000-ND |
Manufacturer | |
Manufacturer Product Number | B43704A6109M000 |
Description | CAP ALUM 10000UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.4mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 30.4 A @ 100 Hz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 9.4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $464.91000 | $464.91 |
| Unit Price without GST: | $464.91000 |
|---|---|
| Unit Price with GST: | $534.64650 |

