Parametric Equivalent
Parametric Equivalent

B43705A9159M007 | |
|---|---|
DigiKey Part Number | 495-B43705A9159M007-ND |
Manufacturer | |
Manufacturer Product Number | B43705A9159M007 |
Description | CAP ALUM 15000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5.6mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 44.9 A @ 100 Hz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 5.6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43705A9159M000 | TDK | 14 | 495-B43705A9159M000-ND | $460.44000 | Parametric Equivalent |
| B43706A9159M600 | TDK | 11 | 495-B43706A9159M600-ND | $396.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | $409.55833 | $7,372.05 |
| Unit Price without GST: | $409.55833 |
|---|---|
| Unit Price with GST: | $470.99208 |



