
B82496C3101J000 | |
|---|---|
DigiKey Part Number | 495-1825-2-ND - Tape & Reel (TR) 495-1825-1-ND - Cut Tape (CT) 495-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3101J000 |
Description | FIXED IND 100NH 200MA 1.8 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 200 mA 1.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3101J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.29440 | $7.36 |
| 50 | $0.27800 | $13.90 |
| 100 | $0.26200 | $26.20 |
| 250 | $0.24240 | $60.60 |
| 500 | $0.22852 | $114.26 |
| 1,000 | $0.21543 | $215.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18195 | $727.80 |
| 8,000 | $0.17157 | $1,372.56 |
| 12,000 | $0.16578 | $1,989.36 |
| 20,000 | $0.15877 | $3,175.40 |
| 28,000 | $0.15432 | $4,320.96 |
| 40,000 | $0.15291 | $6,116.40 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.43700 |

