
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Alloy Powder | |
Quantity | 12 Pieces (3 Values - 4 Each) | |
Inductance Range | 1.4µH ~ 7.2µH | |
Mounting Type | Surface Mount | |
Packages Included | - | |
Features | AEC-Q200 | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.75000 | $103.75 |
| 10 | $91.11800 | $911.18 |
| Unit Price without GST: | $103.75000 |
|---|---|
| Unit Price with GST: | $119.31250 |

