
B82721K2362N001 | |
|---|---|
DigiKey Part Number | 495-2735-ND |
Manufacturer | |
Manufacturer Product Number | B82721K2362N001 |
Description | CMC 400UH 3.6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.6A DCR 35mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82721K2362N001 Models |
Category | DC Resistance (DCR) (Max) 35mOhm (Typ) |
Manufacturer TDK | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency ENEC, UR, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.717" L x 0.520" W (18.20mm x 13.20mm) |
Number of Lines 2 | Height (Max) 0.823" (20.90mm) |
Inductance @ Frequency 400 µH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.28500 | $32.85 |
| 25 | $3.03840 | $75.96 |
| 50 | $2.86500 | $143.25 |
| 100 | $2.70110 | $270.11 |
| 250 | $2.49924 | $624.81 |
| 720 | $2.28517 | $1,645.32 |
| 1,440 | $2.16330 | $3,115.15 |
| Unit Price without GST: | $4.00000 |
|---|---|
| Unit Price with GST: | $4.60000 |



