
B88069X6881T902 | |
|---|---|
DigiKey Part Number | 495-5928-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X6881T902 |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6881T902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.06720 | $2,480.64 |
| Unit Price without GST: | $2.06720 |
|---|---|
| Unit Price with GST: | $2.37728 |

