

C1005C0G2A151K050BA | |
|---|---|
DigiKey Part Number | 445-15195-2-ND - Tape & Reel (TR) 445-15195-1-ND - Cut Tape (CT) 445-15195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G2A151K050BA |
Description | CAP CER 150PF 100V C0G 0402 |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G2A151K050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005C0G2A151J050BA | TDK | 248,902 | 445-15194-1-ND | $0.22000 | Direct |
| C1005NP02A151J050BA | TDK | 0 | C1005NP02A151J050BA-ND | $0.03751 | Upgrade |
| C1005X8R2A151K050BA | TDK | 174 | 445-15907-1-ND | $0.33000 | Similar |
| C0402C151J1GACTU | KEMET | 30,435 | 399-14886-1-ND | $0.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14600 | $1.46 |
| 50 | $0.10160 | $5.08 |
| 100 | $0.08820 | $8.82 |
| 500 | $0.06592 | $32.96 |
| 1,000 | $0.05905 | $59.05 |
| 2,500 | $0.05180 | $129.50 |
| 5,000 | $0.04744 | $237.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04260 | $426.00 |
| 20,000 | $0.03974 | $794.80 |
| 30,000 | $0.03831 | $1,149.30 |
| 50,000 | $0.03672 | $1,836.00 |
| 70,000 | $0.03579 | $2,505.30 |
| 100,000 | $0.03490 | $3,490.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

