

C3216C0G2J222J115AA | |
|---|---|
DigiKey Part Number | 445-2344-2-ND - Tape & Reel (TR) 445-2344-1-ND - Cut Tape (CT) 445-2344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J222J115AA |
Description | CAP CER 2200PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J222J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.37100 | $3.71 |
| 50 | $0.27120 | $13.56 |
| 100 | $0.24060 | $24.06 |
| 500 | $0.18930 | $94.65 |
| 1,000 | $0.17347 | $173.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15586 | $311.72 |
| 4,000 | $0.14544 | $581.76 |
| 6,000 | $0.14023 | $841.38 |
| 10,000 | $0.13446 | $1,344.60 |
| 14,000 | $0.13108 | $1,835.12 |
| 20,000 | $0.12784 | $2,556.80 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.71300 |

