0.68 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead

CKG57KX7T2W684K335JJ

DigiKey Part Number
445-10493-2-ND - Tape & Reel (TR)
445-10493-1-ND - Cut Tape (CT)
445-10493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57KX7T2W684K335JJ
Description
CAP CER 0.68UF 450V X7T SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57KX7T2W684K335JJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,679
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.76000$9.76
10$7.06300$70.63
50$5.99000$299.50
100$5.65810$565.81
500$5.09658$2,548.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.78199$4,781.99
2,000$4.64284$9,285.68
3,000$4.57309$13,719.27
Manufacturers Standard Package
Unit Price without GST:$9.76000
Unit Price with GST:$11.22400