Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

382A012-4/86-0

DigiKey Part Number
A132259-ND
Manufacturer
Manufacturer Product Number
382A012-4/86-0
Description
HEATSHRNK BOOT BRKOUT Y SZ12 BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 2:1 (Y) Black 12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Boot, Transition - Breakout, 2:1 (Y)
Shell Size - Insert
12
Features
-
Color
Black
Material
Polyolefin (PO), Flexible
Large Diameter Supplied
0.520" (13.21mm)
Large Diameter Recovered
0.240" (6.10mm)
Small Diameter Supplied
0.260" (6.60mm)
Small Diameter Recovered
0.130" (3.30mm)
Large Recovered Length
0.882" (22.40mm)
Small Recovered Length
0.760" (19.30mm)
Total Length Supplied
-
Total Length Recovered
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$64.53000$64.53
10$54.83700$548.37
25$51.40280$1,285.07
50$48.95040$2,447.52
100$46.61640$4,661.64
250$43.70136$10,925.34
Manufacturers Standard Package
Unit Price without GST:$64.53000
Unit Price with GST:$74.20950