
44AM1131-18-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | 44AM1131-18-MST3-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-18-MST3-9CS2275 |
Description | CABLE 3COND 18AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.175" (4.45mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0060" (0.152mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.70652 | $6,706.52 |
| Unit Price without GST: | $6.70652 |
|---|---|
| Unit Price with GST: | $7.71250 |

