
44AM1131-22-0/2/8-9CS356 | |
|---|---|
DigiKey Part Number | 44AM1131-22-0/2/8-9CS356-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1131-22-0/2/8-9CS356 |
Description | CABLE 3COND 22AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.135" (3.43mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.33725 | $16,686.25 |
| Unit Price without GST: | $3.33725 |
|---|---|
| Unit Price with GST: | $3.83784 |

