
55PC0211-0-9 | |
|---|---|
DigiKey Part Number | 55PC0211-0-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-0-9 |
Description | HOOK-UP STRND 1/0AWG 600V WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/0 AWG Hook-Up Wire 1045/30 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 1045/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.466" (11.84mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.39177 | $21,391.77 |
| Unit Price without GST: | $21.39177 |
|---|---|
| Unit Price with GST: | $24.60054 |

