Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR40AB00-1412AI

DigiKey Part Number
A144767-ND
Manufacturer
Manufacturer Product Number
TXR40AB00-1412AI
Description
CONN BACKSHELL ADPT SZ15 D M22
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D
Datasheet
 Datasheet
EDA/CAD Models
TXR40AB00-1412AI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.142" (29.00mm)
Shell Size - Insert
15, D
Thread Size
M22x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Shielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
Environment Resistant
Includes
6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$276.74000$276.74
10$235.25000$2,352.50
25$220.53880$5,513.47
50$210.02760$10,501.38
Manufacturers Standard Package
Unit Price without GST:$276.74000
Unit Price with GST:$318.25100