


TLSTLS0201PD | |
|---|---|
DigiKey Part Number | 450-TLSTLS0201PD-ND |
Manufacturer | |
Manufacturer Product Number | TLSTLS0201PD |
Description | LS T SLOW PLUNGER 4A 2 NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSTLS0201PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 918gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.87000 | $36.87 |
| 10 | $30.52400 | $305.24 |
| 25 | $28.31440 | $707.86 |
| 50 | $26.74940 | $1,337.47 |
| 100 | $25.26990 | $2,526.99 |
| 250 | $23.43700 | $5,859.25 |
| 500 | $22.13790 | $11,068.95 |
| Unit Price without GST: | $36.87000 |
|---|---|
| Unit Price with GST: | $42.40050 |

