


TLSTLS1101PD | |
|---|---|
DigiKey Part Number | 450-TLSTLS1101PD-ND |
Manufacturer | |
Manufacturer Product Number | TLSTLS1101PD |
Description | LS T SLOW PLUNGER 4A 1NO + 1NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSTLS1101PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 918gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.15000 | $39.15 |
| 10 | $32.41000 | $324.10 |
| 25 | $30.06320 | $751.58 |
| 50 | $28.40060 | $1,420.03 |
| 100 | $26.82960 | $2,682.96 |
| 250 | $24.88364 | $6,220.91 |
| 500 | $23.56586 | $11,782.93 |
| Unit Price without GST: | $39.15000 |
|---|---|
| Unit Price with GST: | $45.02250 |

