


TLSTNS0202PD | |
|---|---|
DigiKey Part Number | 450-TLSTNS0202PD-ND |
Manufacturer | |
Manufacturer Product Number | TLSTNS0202PD |
Description | LS T SNAP ROLLER 4A 2NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSTNS0202PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 918gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.72000 | $48.72 |
| 10 | $40.33500 | $403.35 |
| 25 | $37.41520 | $935.38 |
| 50 | $35.34640 | $1,767.32 |
| 100 | $33.39060 | $3,339.06 |
| 250 | $30.96796 | $7,741.99 |
| 500 | $29.79772 | $14,898.86 |
| Unit Price without GST: | $48.72000 |
|---|---|
| Unit Price with GST: | $56.02800 |

