


TLSTNS0214PB | |
|---|---|
DigiKey Part Number | 450-TLSTNS0214PB-ND |
Manufacturer | |
Manufacturer Product Number | TLSTNS0214PB |
Description | LS T SNAP STP ADJ.ROLLER LEVER 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSTNS0214PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.48000 | $89.48 |
| 10 | $74.07600 | $740.76 |
| 25 | $68.71120 | $1,717.78 |
| 50 | $64.91040 | $3,245.52 |
| 100 | $61.31670 | $6,131.67 |
| 250 | $57.18648 | $14,296.62 |
| Unit Price without GST: | $89.48000 |
|---|---|
| Unit Price with GST: | $102.90200 |

