


TLSTNS0215PB | |
|---|---|
DigiKey Part Number | 450-TLSTNS0215PB-ND |
Manufacturer | |
Manufacturer Product Number | TLSTNS0215PB |
Description | LS T SNAP ADJ. ROD 4A 2 NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSTNS0215PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Side Rotary, Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.25000 | $87.25 |
| 10 | $72.24000 | $722.40 |
| 25 | $67.00840 | $1,675.21 |
| 50 | $63.30200 | $3,165.10 |
| 100 | $59.79760 | $5,979.76 |
| 250 | $55.66780 | $13,916.95 |
| Unit Price without GST: | $87.25000 |
|---|---|
| Unit Price with GST: | $100.33750 |

