Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NC Chassis Mount
TLSZLS0206PR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TLSZLS0206PR

DigiKey Part Number
450-TLSZLS0206PR-ND
Manufacturer
Manufacturer Product Number
TLSZLS0206PR
Description
LS Z SLOW OFFSET ROLLER V2 4A 2
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSZLS0206PR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NC
Switch Function
On-On
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
20gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$83.03000$83.03
10$68.74900$687.49
25$63.76960$1,594.24
50$60.24220$3,012.11
100$56.90760$5,690.76
250$52.78756$13,196.89
Manufacturers Standard Package
Unit Price without GST:$83.03000
Unit Price with GST:$95.48450