Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NC Chassis Mount
TLSZLS0211PB
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TLSZLS0211PB

DigiKey Part Number
450-TLSZLS0211PB-ND
Manufacturer
Manufacturer Product Number
TLSZLS0211PB
Description
LS Z SLOW ROLLER LEVER V2 4A 2NC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSZLS0211PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NC
Switch Function
On-On
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
20gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$111.15000$111.15
10$92.02000$920.20
25$85.35520$2,133.88
50$80.63240$4,031.62
100$76.16700$7,616.70
250$72.16392$18,040.98
Manufacturers Standard Package
Unit Price without GST:$111.15000
Unit Price with GST:$127.82250