


TLSZLS0213PB | |
|---|---|
DigiKey Part Number | 450-TLSZLS0213PB-ND |
Manufacturer | |
Manufacturer Product Number | TLSZLS0213PB |
Description | LS Z SLOW ACT ROLLER LEVER 4A 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSZLS0213PB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NC | |
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Side Rotary, Adjustable Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.16000 | $117.16 |
| 10 | $96.99100 | $969.91 |
| 25 | $89.96640 | $2,249.16 |
| 50 | $84.98860 | $4,249.43 |
| 100 | $80.28170 | $8,028.17 |
| Unit Price without GST: | $117.16000 |
|---|---|
| Unit Price with GST: | $134.73400 |

