Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO/NC Chassis Mount
TLSZLS1113PB
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TLSZLS1113PB

DigiKey Part Number
450-TLSZLS1113PB-ND
Manufacturer
Manufacturer Product Number
TLSZLS1113PB
Description
LS Z SLOW ROLLER LEVER 4A 1 NO +
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSZLS1113PB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Actuator Type
Side Rotary, Adjustable Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
20gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$123.81000$123.81
10$102.50100$1,025.01
25$95.07640$2,376.91
50$89.81560$4,490.78
100$84.84130$8,484.13
Manufacturers Standard Package
Unit Price without GST:$123.81000
Unit Price with GST:$142.38150