Switch DPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NC Chassis Mount
TLSZNS0203SD
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TLSZNS0203SD

DigiKey Part Number
450-TLSZNS0203SD-ND
Manufacturer
Manufacturer Product Number
TLSZNS0203SD
Description
LS Z SNAP PLUNGER CENTRAL MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch DPST-NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSZNS0203SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NC
Switch Function
On-Mom
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
918gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$96.26000$96.26
10$79.69000$796.90
25$73.91840$1,847.96
50$69.82960$3,491.48
100$65.96340$6,596.34
250$61.84732$15,461.83
Manufacturers Standard Package
Unit Price without GST:$96.26000
Unit Price with GST:$110.69900