


TLSZNS1102PD | |
|---|---|
DigiKey Part Number | 450-TLSZNS1102PD-ND |
Manufacturer | |
Manufacturer Product Number | TLSZNS1102PD |
Description | LS Z SNAP ROLLER 4A 1NO + 1NC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSZNS1102PD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 918gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.57000 | $85.57 |
| 10 | $70.84400 | $708.44 |
| 25 | $65.71440 | $1,642.86 |
| 50 | $62.07940 | $3,103.97 |
| 100 | $58.64280 | $5,864.28 |
| 250 | $54.51576 | $13,628.94 |
| Unit Price without GST: | $85.57000 |
|---|---|
| Unit Price with GST: | $98.40550 |

