Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO/NC Chassis Mount
TLSZNS1104PD
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

TLSZNS1104PD

DigiKey Part Number
450-TLSZNS1104PD-ND
Manufacturer
Manufacturer Product Number
TLSZNS1104PD
Description
LS Z SNAP ROLLER CENTRAL M 4A 1N
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TLSZNS1104PD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
4A (AC), 1A (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
24 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Force
918gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-30°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$107.00000$107.00
10$88.59100$885.91
25$82.17400$2,054.35
50$77.62760$3,881.38
100$73.32870$7,332.87
250$69.28368$17,320.92
Manufacturers Standard Package
Unit Price without GST:$107.00000
Unit Price with GST:$123.05000