


TLSZNS1106PR | |
|---|---|
DigiKey Part Number | 450-TLSZNS1106PR-ND |
Manufacturer | |
Manufacturer Product Number | TLSZNS1106PR |
Description | LS Z SNAP OFFSET ROLLER V2 4A 1N |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TLSZNS1106PR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 4A (AC), 1A (DC) | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Force | 20gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.02000 | $88.02 |
| 10 | $72.87400 | $728.74 |
| 25 | $67.59600 | $1,689.90 |
| 50 | $63.85700 | $3,192.85 |
| 100 | $60.32190 | $6,032.19 |
| 250 | $56.19156 | $14,047.89 |
| Unit Price without GST: | $88.02000 |
|---|---|
| Unit Price with GST: | $101.22300 |

