MFR Recommended

1-2103157-2 | |
|---|---|
DigiKey Part Number | A142411-ND |
Manufacturer | |
Manufacturer Product Number | 1-2103157-2 |
Description | SHIELD, PLUG, SIZE 2, AG, HVA280 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Shell For |
Datasheet | Datasheet |
EDA/CAD Models | 1-2103157-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Shell | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |










