6 Position Rectangular Receptacle Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-282086-1

DigiKey Part Number
A118229-ND
Manufacturer
Manufacturer Product Number
1-282086-1
Description
CONN RCPT 6POS IDC TIN
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
1-282086-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
6
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$1.28000$1.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.28000
Unit Price with GST:$1.47200

Other Suppliers on DigiKey

15,334In Stock
Ships from WEC