
1-640521-0 | |
|---|---|
DigiKey Part Number | 5831-1-640521-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-640521-0 |
Description | 09P MR II PLUG HSG V0 RED |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Red 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $4.83200 | $289.92 |
| 180 | $4.72950 | $851.31 |
| 360 | $4.64414 | $1,671.89 |
| 660 | $4.57583 | $3,020.05 |
| 1,020 | $4.49046 | $4,580.27 |
| 5,040 | $4.38802 | $22,115.62 |
| 10,020 | $3.96117 | $39,690.92 |
| Unit Price without GST: | $4.83200 |
|---|---|
| Unit Price with GST: | $5.55680 |


