
1-66332-5 | |
|---|---|
DigiKey Part Number | 1-66332-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-66332-5 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |


