Adapter Coaxial Connector SMB Jack, Male Pin To SMA Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060487-1

DigiKey Part Number
A34424-ND
Manufacturer
Manufacturer Product Number
1060487-1
Description
COAX ADAPT SMA TO SMB
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Jack, Male Pin To SMA Jack, Female Socket
Datasheet
 Datasheet
EDA/CAD Models
1060487-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMB Jack, Male Pin
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Threaded
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.