



1367073-2 | |
|---|---|
DigiKey Part Number | A97431TR-ND - Tape & Reel (TR) A97431CT-ND - Cut Tape (CT) A97431DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1367073-2 |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1367073-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.68000 | $8.68 |
| 10 | $7.36600 | $73.66 |
| 25 | $6.90440 | $172.61 |
| 50 | $6.57440 | $328.72 |
| 100 | $6.26030 | $626.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $5.60446 | $2,690.14 |
| 960 | $5.33714 | $5,123.65 |
| 1,440 | $5.18675 | $7,468.92 |
| 2,400 | $5.00333 | $12,007.99 |
| 3,360 | $4.88613 | $16,417.40 |
| Unit Price without GST: | $8.68000 |
|---|---|
| Unit Price with GST: | $9.98200 |












