
1648582-1 | |
|---|---|
DigiKey Part Number | 1648582-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648582-1 |
Description | 296-0053-01100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 39 (24 + 15 Power) Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1648582-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Features Guide Pin |
Series | Color Black |
Packaging Bulk | Note Contacts Sold Separately |
Part Status Active | Base Product Number |
Number of Positions 39 (24 + 15 Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | $117.74576 | $62,169.76 |
| Unit Price without GST: | $117.74576 |
|---|---|
| Unit Price with GST: | $135.40762 |

