
1648601-1 | |
|---|---|
DigiKey Part Number | A128110-ND |
Manufacturer | |
Manufacturer Product Number | 1648601-1 |
Description | 296-22-01100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 52 Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648601-1 Models |
Category | Number of Positions 52 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Features Guide Pin |
Part Status Active | Color Black |
Connector Type Housing for Female Sockets | Note Contacts Sold Separately |
Connector Style Drawer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.44000 | $119.44 |
| 10 | $101.52200 | $1,015.22 |
| 48 | $90.89188 | $4,362.81 |
| 96 | $86.55885 | $8,309.65 |
| 144 | $84.12104 | $12,113.43 |
| Unit Price without GST: | $119.44000 |
|---|---|
| Unit Price with GST: | $137.35600 |

