Image for 172501-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172501-2

DigiKey Part Number
172501-2-ND
Manufacturer
Manufacturer Product Number
172501-2
Description
CONN PLUG HSG 21POS BLACK
Customer Reference
Detailed Description
21 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable