
1734595-6 | |
|---|---|
DigiKey Part Number | A99947TR-ND - Tape & Reel (TR) A99947CT-ND - Cut Tape (CT) A99947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734595-6 |
Description | CONN HEADER SMD 6POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734595-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.29539 | $2,295.39 |
| 2,000 | $2.18589 | $4,371.78 |
| 3,000 | $2.12429 | $6,372.87 |
| 5,000 | $2.04916 | $10,245.80 |
| 7,000 | $2.00114 | $14,007.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.11500 | $31.15 |
| 100 | $2.64760 | $264.76 |
| 500 | $2.36320 | $1,181.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $3.19000 | $31.90 |
| 100 | $2.64250 | $264.25 |
| 500 | $2.31694 | $1,158.47 |
| Unit Price without GST: | $3.67000 |
|---|---|
| Unit Price with GST: | $4.22050 |







