
179436-4 | |
|---|---|
DigiKey Part Number | 179436-4-ND |
Manufacturer | |
Manufacturer Product Number | 179436-4 |
Description | CONN WIRE IDC 4POS 24AWG VERT |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector Black IDC 24 AWG Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |

