
1934218-1 | |
|---|---|
DigiKey Part Number | A99839-ND |
Manufacturer | |
Manufacturer Product Number | 1934218-1 |
Description | CONN RCPT HD 120POS EDGE MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934218-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 15 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 0.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 90°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.60000 | $45.60 |
| 10 | $38.75800 | $387.58 |
| 32 | $35.70438 | $1,142.54 |
| 64 | $34.00094 | $2,176.06 |
| 128 | $32.37930 | $4,144.55 |
| 256 | $30.83551 | $7,893.89 |
| 512 | $29.36570 | $15,035.24 |
| Unit Price without GST: | $45.60000 |
|---|---|
| Unit Price with GST: | $52.44000 |






