
1981536-1 | |
|---|---|
DigiKey Part Number | 1981536-1-ND |
Manufacturer | |
Manufacturer Product Number | 1981536-1 |
Description | CONN HOUSING DRAWER BLK PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Housing for Non-Gendered Contacts Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1981536-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Drawer | |
Number of Positions | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.08568 | $36,257.04 |
| Unit Price without GST: | $12.08568 |
|---|---|
| Unit Price with GST: | $13.89853 |


