
2267473-3 | |
|---|---|
DigiKey Part Number | 2267473-3-ND |
Manufacturer | |
Manufacturer Product Number | 2267473-3 |
Description | CONN PERIPHERAL SEAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Peripheral Seal 23 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Peripheral Seal | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 23 | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $4.66400 | $46.64 |
| 25 | $4.37160 | $109.29 |
| 50 | $4.16240 | $208.12 |
| 100 | $3.96350 | $396.35 |
| 250 | $3.71524 | $928.81 |
| 500 | $3.53786 | $1,768.93 |
| 1,000 | $3.36906 | $3,369.06 |
| 3,000 | $3.11796 | $9,353.88 |
| Unit Price without GST: | $5.48000 |
|---|---|
| Unit Price with GST: | $6.30200 |

