Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2273107-3

DigiKey Part Number
A135821-ND
Manufacturer
Manufacturer Product Number
2273107-3
Description
CBL 3POS RCPT(2) TO PLUG 3.28'
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2273107-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Male Pins
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Number of Positions
4
Series
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Receptacle (2)
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Female Sockets
Length
3.28' (1.00m)
1st Connector Number of Positions
3
Assembly Configuration
Y-Adapter on One End
1st Connector Number of Positions Loaded
All
Cable Type
Round - Split
1st Connector Shell Size - Insert
M12
Cable Material
Polyurethane (PUR)
1st Connector Orientation
A
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Unshielded
2nd Connector Type
Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$76.71000$76.71
10$65.20600$652.06
25$61.12520$1,528.13
50$58.20920$2,910.46
100$55.43360$5,543.36
250$51.96784$12,991.96
Manufacturers Standard Package
Unit Price without GST:$76.71000
Unit Price with GST:$88.21650