


2307731-8 | |
|---|---|
DigiKey Part Number | 17-2307731-8TR-ND - Tape & Reel (TR) 17-2307731-8CT-ND - Cut Tape (CT) 17-2307731-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307731-8 |
Description | 8P,2MM,B-B,REC,DRHZ,SMD,0.76AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307731-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.161" (4.10mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.82600 | $38.26 |
| 100 | $3.25050 | $325.05 |
| 500 | $2.90144 | $1,450.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.72767 | $3,273.20 |
| 2,400 | $2.59756 | $6,234.14 |
| 3,600 | $2.52437 | $9,087.73 |
| 6,000 | $2.43511 | $14,610.66 |
| Unit Price without GST: | $4.49000 |
|---|---|
| Unit Price with GST: | $5.16350 |

