
2350890-2 | |
|---|---|
DigiKey Part Number | 17-2350890-2-ND |
Manufacturer | |
Manufacturer Product Number | 2350890-2 |
Description | CONN PLUG HSG 20POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 2350890-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.55000 | $23.55 |
| 10 | $20.00800 | $200.08 |
| 25 | $18.75520 | $468.88 |
| 50 | $17.86000 | $893.00 |
| 180 | $16.31700 | $2,937.06 |
| 360 | $15.53889 | $5,594.00 |
| 540 | $15.10107 | $8,154.58 |
| 1,080 | $14.38123 | $15,531.73 |
| Unit Price without GST: | $23.55000 |
|---|---|
| Unit Price with GST: | $27.08250 |

