
281783-3 | |
|---|---|
DigiKey Part Number | 281783-3-ND |
Manufacturer | |
Manufacturer Product Number | 281783-3 |
Description | CONN PLUG 3POS IDC 24-26AWG TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281783-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $2.06800 | $20.68 |
| 25 | $1.93880 | $48.47 |
| 50 | $1.84600 | $92.30 |
| 100 | $1.75770 | $175.77 |
| 250 | $1.64744 | $411.86 |
| 500 | $1.56882 | $784.41 |
| 1,000 | $1.49391 | $1,493.91 |
| 2,500 | $1.40040 | $3,501.00 |
| Unit Price without GST: | $2.43000 |
|---|---|
| Unit Price with GST: | $2.79450 |

